345-144-542-802

Heilind Number:EDA345-144-542-802
Manufacturer:EDAC
Manufacturer Number:345-144-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. With a compact design and a straight mount orientation, it seamlessly integrates into your setup. The copper alloy contacts guarantee efficient power transmission, rated for 3A amperage. Boasting 144 positions across two rows, it offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for a wide range of applications, from consumer electronics to industrial systems. Elevate your PCB design with this essential component.