345-144-542-888

Heilind Number:EDA345-144-542-888
Manufacturer:EDAC
Manufacturer Number:345-144-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-542-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-542-888

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, catering to 144 positions in a dual-row layout. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in demanding environments. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component.