345-144-544-504

Heilind Number:EDA345-144-544-504
Manufacturer:EDAC
Manufacturer Number:345-144-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-544-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 144 positions spread across two rows, allowing for seamless data transmission. The straight mount orientation ensures easy installation, while the .1 inch pitch and .2 inch row spacing provide efficient signal flow. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and reliability. With copper alloy contacts and an amperage of 3A, it offers superior conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Whether for industrial or consumer applications, its green color adds a touch of sleekness to your electronic setup. Elevate your connectivity game with this essential component.