345-144-544-558

Heilind Number:EDA345-144-544-558
Manufacturer:EDAC
Manufacturer Number:345-144-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-544-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-544-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it offers seamless and efficient power transmission. Boasting 144 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation on your PCB. Designed to excel even in challenging environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential connector, a must-have for any serious PCB enthusiast.