345-144-555-201

Heilind Number:EDA345-144-555-201
Manufacturer:EDAC
Manufacturer Number:345-144-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-555-201

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green exterior, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it accommodates up to 144 positions for efficient data transmission. The straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Perfect for demanding applications in various industries, this connector is a vital component for achieving seamless connectivity in electronic assemblies.