345-144-555-212

Heilind Number:EDA345-144-555-212
Manufacturer:EDAC
Manufacturer Number:345-144-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 144 positions each, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures optimal conductivity. A pitch of .1 inch and row spacing of .2 inch allow for precise and secure attachment. Designed for straight mount orientation, it guarantees effortless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your PCB interconnect needs. Trust in its quality for seamless data transmission in your electronic applications.