345-144-555-502

Heilind Number:EDA345-144-555-502
Manufacturer:EDAC
Manufacturer Number:345-144-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-555-502

Detailed Description

Enhance your circuit board connections with our high-quality Green Board To Board PCB Connector. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 144 positions. Designed for straight mount orientation, it guarantees a secure fit for your PCB assemblies. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless and efficient connectivity.