345-144-555-803

Heilind Number:EDA345-144-555-803
Manufacturer:EDAC
Manufacturer Number:345-144-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-555-803

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in any application. With two rows and 144 positions, it offers ample connectivity options, while its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for various electronic devices and systems, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.