345-144-555-804

Heilind Number:EDA345-144-555-804
Manufacturer:EDAC
Manufacturer Number:345-144-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power transmission with an amperage of 3A. Equipped with 144 copper alloy contact positions spread over 2 rows, it offers seamless integration for your electronic projects. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Explore the world of seamless PCB connections with our premium Card Edge Connector.