345-144-556-288

Heilind Number:EDA345-144-556-288
Manufacturer:EDAC
Manufacturer Number:345-144-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal performance, it features 144 positions spread across 2 rows, ensuring seamless and efficient data transfer. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the vibrant green color adds a touch of style to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure usage, making it a must-have component for any PCB assembly project. Elevate your connectivity game with this top-of-the-line connector.