345-144-556-802

Heilind Number:EDA345-144-556-802
Manufacturer:EDAC
Manufacturer Number:345-144-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts a double-row design with 144 positions, offering ample room for efficient data transfer. Crafted with precision, it utilizes Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector guarantees consistent performance. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.