345-144-556-812

Heilind Number:EDA345-144-556-812
Manufacturer:EDAC
Manufacturer Number:345-144-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-556-812

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Designed for optimal performance, this connector features 144 positions with a .1-inch pitch and a double-row configuration, ensuring seamless integration into your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in demanding environments. With a low 3A amperage and an operating temperature range of -40 to 105 °C, it offers efficient power delivery while maintaining stability. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is the perfect solution for secure and high-speed data transmission. Upgrade your connectivity standards with this essential component, and experience uninterrupted performance like never before.