345-144-558-201

Heilind Number:EDA345-144-558-201
Manufacturer:EDAC
Manufacturer Number:345-144-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-558-201

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, designed for seamless integration in your devices. With 144 positions in a compact .1-inch pitch, this connector offers high-density connectivity for optimal performance. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Its right-angle mount orientation allows for efficient PCB assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this green connector to meet your connectivity needs with precision and quality.