345-144-558-203

Heilind Number:EDA345-144-558-203
Manufacturer:EDAC
Manufacturer Number:345-144-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-558-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable component designed for seamless integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance even in challenging environments. Featuring two rows and 144 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Upgrade your PCB setup with this high-quality connector and experience enhanced reliability and performance.