345-144-558-212

Heilind Number:EDA345-144-558-212
Manufacturer:EDAC
Manufacturer Number:345-144-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-558-212

Detailed Description

Enhance your PCB connectivity with our right angle Card Edge Connector, designed for seamless board-to-board integration. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With 144 positions spread across two rows, it offers ample connectivity for your applications. The .1" pitch and .2" row spacing allow for easy mating, while the operating temperature range of -40 to 105 °C ensures suitability for a wide range of operating conditions. Upgrade to this high-quality connector for efficient and secure PCB connections.