345-144-558-258

Heilind Number:EDA345-144-558-258
Manufacturer:EDAC
Manufacturer Number:345-144-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-558-258

Detailed Description

Enhance your PCB assembly with this high-performance board-to-board connector, designed for seamless connectivity in electronic devices. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification during installation. Engineered for efficiency, this connector boasts a 3A amperage, making it suitable for various power requirements. The durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance, even in demanding environments. With two rows of copper alloy contacts, each spaced at 0.1 inches and 0.2 inches apart, it offers a total of 144 positions for precise and secure connections. Its right-angle mount orientation allows for flexible PCB layout designs, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.