345-144-558-558

Heilind Number:EDA345-144-558-558
Manufacturer:EDAC
Manufacturer Number:345-144-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, boasting a sleek green design that stands out on any circuit board. Engineered with precision, it features two rows of 144 positions each, ensuring seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its right-angle mount orientation allows for easy installation, and it can operate smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this reliable connector, a must-have in any tech enthusiast's toolkit.