345-144-558-804

Heilind Number:EDA345-144-558-804
Manufacturer:EDAC
Manufacturer Number:345-144-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-558-804

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. With a compact design boasting two rows of 144 positions each, it offers ample connectivity in a space-efficient manner. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, facilitates easy and secure PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your circuit boards with this essential component, achieving optimal performance and durability in your electronic designs.