345-144-558-807

Heilind Number:EDA345-144-558-807
Manufacturer:EDAC
Manufacturer Number:345-144-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-558-807

Detailed Description

Enhance your PCB connections with our advanced Board To Board PCB Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and feature two rows of 144 positions each, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The Right Angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your connectivity solutions with these high-quality connectors.