345-144-559-208

Heilind Number:EDA345-144-559-208
Manufacturer:EDAC
Manufacturer Number:345-144-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-559-208

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 144 positions, it allows for seamless, high-density board-to-board connections. The right angle mount orientation and .2-inch row spacing offer flexibility in installation, while an operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.