345-144-559-508

Heilind Number:EDA345-144-559-508
Manufacturer:EDAC
Manufacturer Number:345-144-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-559-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 144 positions across two rows, this connector ensures reliable transmission of power and data. The right-angle mount orientation allows for flexible PCB assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted signal flow. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in various environments. Upgrade your connectivity solutions with this essential component.