345-144-559-512

Heilind Number:EDA345-144-559-512
Manufacturer:EDAC
Manufacturer Number:345-144-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-559-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 144 positions, ensuring ample connectivity for your circuitry. The sleek green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a right-angle mount orientation and a pitch of .1 inches, it offers flexibility in installation. Crafted with precision, the copper alloy contacts provide reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component for efficient and secure PCB connections.