345-144-560-508

Heilind Number:EDA345-144-560-508
Manufacturer:EDAC
Manufacturer Number:345-144-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-560-508

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for reliable performance, this connector features 144 positions with a 0.1-inch pitch and two rows for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Its straight mount orientation and 0.2-inch row spacing offer easy installation on your board. Elevate your connection standards with this essential component.