345-144-560-558

Heilind Number:EDA345-144-560-558
Manufacturer:EDAC
Manufacturer Number:345-144-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-560-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green hue, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With two rows of 144 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.