345-144-560-588

Heilind Number:EDA345-144-560-588
Manufacturer:EDAC
Manufacturer Number:345-144-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-560-588

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Perfect for seamless integration on your PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and a pitch of .1 inch, it allows for efficient space utilization on your boards. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Boasting a generous 144 positions across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects. Upgrade your setup today with this essential component.