345-144-560-802

Heilind Number:EDA345-144-560-802
Manufacturer:EDAC
Manufacturer Number:345-144-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-560-802

Detailed Description

Enhance your connectivity with our high-performance Board-To-Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 144 positions spread across two rows, this connector ensures efficient data and power transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, guaranteeing longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy assembly on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our connector for secure and stable connections in your electronic applications.