345-144-560-812

Heilind Number:EDA345-144-560-812
Manufacturer:EDAC
Manufacturer Number:345-144-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-560-812

Detailed Description

Enhance connectivity within your electronic devices with our innovative Green Board-to-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With two rows and a total of 144 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for streamlined PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Upgrade your connectivity solutions with this high-performance connector.