346-005-500-101

Heilind Number:EDA346-005-500-101
Manufacturer:EDAC
Manufacturer Number:346-005-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant Green color and boast a 3 A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure robust and secure connections. With a single row layout and a pitch of .125 inches, these connectors offer seamless integration onto your board. The straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Elevate your PCB design with these essential components.