346-005-500-102

Heilind Number:EDA346-005-500-102
Manufacturer:EDAC
Manufacturer Number:346-005-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-500-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these green connectors feature a single row with five positions, allowing for efficient data transmission. With a contact material of durable copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, reliability is guaranteed even in harsh operating environments. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your next project in the field of Products,Connectors,PCB Connectors,Board To Board PCB Connectors, and Card Edge Connectors. Upgrade your connectivity solutions with these high-performance connectors.