346-005-500-108

Heilind Number:EDA346-005-500-108
Manufacturer:EDAC
Manufacturer Number:346-005-500-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-500-108

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with five positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The sleek green design adds a touch of style to your setup, while the straight mount orientation offers easy installation. Trust in these connectors for optimal performance and connectivity in your projects.