346-005-500-112

Heilind Number:EDA346-005-500-112
Manufacturer:EDAC
Manufacturer Number:346-005-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-500-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a sleek green design. Engineered for efficiency, these connectors offer a current rating of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and copper alloy contact material, they ensure seamless communication. The .125-inch pitch and .2-inch row spacing, along with five available positions, cater to diverse connectivity needs. Suitable for straight mounting, these connectors are designed to withstand harsh environments, operating flawlessly in temperatures ranging from -40 to 105 °C. Explore our range of connectors for top-notch PCB connectivity solutions.