346-005-500-612

Heilind Number:EDA346-005-500-612
Manufacturer:EDAC
Manufacturer Number:346-005-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-500-612

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue for easy identification, these connectors boast a reliable amperage of 3A, making them suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust performance and compliance with industry standards. With a single row layout and a total of 5 positions, they offer streamlined connectivity on your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight-mounting or requiring a low-profile solution, these connectors accommodate diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in challenging environments. Upgrade your electronic designs with these essential components, meticulously crafted for efficiency and durability.