346-005-500-658

Heilind Number:EDA346-005-500-658
Manufacturer:EDAC
Manufacturer Number:346-005-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-500-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they boast a single row layout with five positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the green color coding allows for easy identification. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.