346-005-520-101

Heilind Number:EDA346-005-520-101
Manufacturer:EDAC
Manufacturer Number:346-005-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-101

Detailed Description

Enhance your PCB connection capabilities with our Card Edge Connectors in a vibrant Green hue. Designed for high-performance applications, these connectors feature a single row with five positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. Their straight mount orientation simplifies installation, making them a versatile choice for your electronic projects. Explore the possibilities with these essential components in the world of connectors.