346-005-520-102

Heilind Number:EDA346-005-520-102
Manufacturer:EDAC
Manufacturer Number:346-005-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-102

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed with utmost precision, these connectors ensure seamless power transmission with a high amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row layout with 5 positions, they offer easy and reliable board-to-board connections. Crafted from Copper Alloy, the contacts ensure excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Ideal for various applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these high-quality connectors for superior performance.