346-005-520-103

Heilind Number:EDA346-005-520-103
Manufacturer:EDAC
Manufacturer Number:346-005-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-103

Detailed Description

Enhance connectivity in your electronic devices with these green Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row with 5 positions, ensuring efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation further simplifies installation, making them a versatile choice for your connectivity needs. Incorporate these connectors into your designs for optimal functionality and performance.