346-005-520-104

Heilind Number:EDA346-005-520-104
Manufacturer:EDAC
Manufacturer Number:346-005-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors feature a single row layout with five positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors guarantee long-term functionality. Perfect for various applications, they are a must-have in your connector arsenal.