346-005-520-107

Heilind Number:EDA346-005-520-107
Manufacturer:EDAC
Manufacturer Number:346-005-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-107

Detailed Description

Enhance the connectivity of your electronic devices with these card edge connectors. Designed for efficient PCB assembly, they feature a single row with five positions, ensuring seamless integration. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliable performance, even in harsh operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. These connectors, in a striking green color, offer a maximum amperage of 3 A, meeting industry standards for power transmission. Suitable for a wide range of applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Upgrade your connectivity solutions with these essential components.