346-005-520-108

Heilind Number:EDA346-005-520-108
Manufacturer:EDAC
Manufacturer Number:346-005-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-108

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with five positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure a secure fit on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in their straight mount orientation for easy installation. Elevate your circuitry with these green connectors, a must-have in your electronic components collection.