346-005-520-112

Heilind Number:EDA346-005-520-112
Manufacturer:EDAC
Manufacturer Number:346-005-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with five positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, they offer both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a maximum amperage of 3A and an operating temperature range from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect solution for your connectivity needs. Explore our full range of PCB connectors for even more options to streamline your projects.