346-005-520-158

Heilind Number:EDA346-005-520-158
Manufacturer:EDAC
Manufacturer Number:346-005-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-158

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row of 5 positions and a pitch of .125 inches, they offer precise and efficient connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the 3A amperage rating accommodates various power requirements. Suitable for a wide range of applications, they have a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors.