346-005-520-602

Heilind Number:EDA346-005-520-602
Manufacturer:EDAC
Manufacturer Number:346-005-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-602

Detailed Description

Discover our high-performance Card Edge Connectors, designed for seamless board-to-board PCB connections. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and precision-engineered Copper Alloy contacts, they provide reliable connectivity for up to 5 positions. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your PCB connectivity with these top-of-the-line components.