346-005-520-603

Heilind Number:EDA346-005-520-603
Manufacturer:EDAC
Manufacturer Number:346-005-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 5 positions and a pitch of .125 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for board-to-board connections, these connectors guarantee secure and efficient data transmission in any application. Upgrade your PCB setup with this essential component for seamless electronic communication.