346-005-520-607

Heilind Number:EDA346-005-520-607
Manufacturer:EDAC
Manufacturer Number:346-005-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors offer reliable power transmission at an amperage of 3A. With one row of five positions and a pitch of .125 inches, they ensure seamless integration on your board. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Upgrade your connectivity solutions with these durable and efficient connectors.