346-005-520-608

Heilind Number:EDA346-005-520-608
Manufacturer:EDAC
Manufacturer Number:346-005-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-608

Detailed Description

Enhance connectivity within your electronic devices with these green Card Edge Connectors. Designed for efficient power transmission, each connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and copper alloy contact material, they ensure reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing offer precise positioning on your circuit board, accommodating up to 5 positions. Enjoy easy integration with straight mount orientation, suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors provide consistent functionality. Explore this essential component in our range of connectors, perfect for seamless board-to-board connections in your projects.