346-005-520-612

Heilind Number:EDA346-005-520-612
Manufacturer:EDAC
Manufacturer Number:346-005-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. In a vibrant green hue, these connectors offer not just a pop of color but also a reliable 3 A amperage capacity for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, they ensure safety and longevity in operation. With a single row layout and copper alloy contact material, these connectors guarantee optimal performance. Featuring a .125 inch pitch and .2 inch row spacing, they facilitate precise board-to-board connections. Perfect for applications requiring a 5-position setup, these connectors offer straightforward straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of electronic systems. Explore our range of connectors to find the perfect solution for your PCB assembly needs.