346-005-520-658

Heilind Number:EDA346-005-520-658
Manufacturer:EDAC
Manufacturer Number:346-005-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-658

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green color for easy identification. With a 3A amperage rating, they ensure reliable power transmission in any application. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and performance. With a single row design and copper alloy contacts, they offer seamless integration and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for up to 5 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your PCB connectivity with these essential components.