346-005-520-678

Heilind Number:EDA346-005-520-678
Manufacturer:EDAC
Manufacturer Number:346-005-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-520-678

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, they provide efficient space utilization. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance connections. Operating smoothly within an impressive temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for home electronics or industrial machinery, their straight mount orientation and .125-inch pitch offer ease of installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.