346-005-521-101

Heilind Number:EDA346-005-521-101
Manufacturer:EDAC
Manufacturer Number:346-005-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, they guarantee reliable performance in various applications. The vibrant Green color not only adds a touch of aesthetics but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our Card Edge Connectors today.