346-005-521-102

Heilind Number:EDA346-005-521-102
Manufacturer:EDAC
Manufacturer Number:346-005-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-102

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Featuring a vibrant Green color and a single row design, they provide seamless integration for your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable performance. The connectors offer a pitch of .125 inches and a row spacing of .2 inches, with 5 positions for optimal connectivity. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Upgrade your setup with these essential components.